
The DAC088S085CIMT is an 8-channel 8-bit digital-to-analog converter with SPI interface, packaged in a TSSOP-16 package. It operates over a temperature range of -40°C to 125°C and consumes 1.95mW of power. The device is not RoHS compliant and contains lead in the contact plating. It has a resolution of 8 bits and a settling time of 4.5us.
Texas Instruments DAC088S085CIMT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
