
Texas Instruments DAC088S085CIMTX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
