
8-Bit Octal Digital-to-Analog Converter featuring rail-to-rail voltage outputs. This component offers 8 DAC channels with a resolution of 8 bits, providing a unipolar output type. It operates from a 2.7V to 5.5V supply range and consumes a mere 1.95mW of power. The device supports SPI interface and boasts an integral nonlinearity of 0.5 LSB, with a settling time of 4.5µs. Packaged in a 16-TSSOP for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments DAC088S085CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC088S085CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
