Texas Instruments DAC101C081QISD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2.2 |
| Length | 2.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC101C081QISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.