
10-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 7.5µs settling time, 2.8LSB integral nonlinearity, and unipolar voltage output. Operates from a 2.7V to 5.5V single supply, with a supply current of 256µA. Packaged in a TSOT-6 surface-mount case with tin/lead contact plating.
Texas Instruments DAC101S101CIMK technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 7.5us |
| Supply Current | 256uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC101S101CIMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.