
10-bit, single-channel, micro-power digital-to-analog converter (DAC) with Rail-to-Rail output. Features SPI, serial, 3-wire interface and a settling time of 7.5µs. Operates from a single supply voltage between 2.7V and 5.5V, with a typical supply current of 256µA. Integral nonlinearity is 2.8 LSB. Packaged in a 6-pin TSOT for surface mounting, with an operating temperature range of -40°C to 105°C.
Texas Instruments DAC101S101CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 7.5us |
| Supply Current | 256uA |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101S101CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
