
10-Bit, single-channel, unipolar voltage output digital-to-analog converter with Rail-to-Rail output. Features SPI interface, 7.5µs settling time, and integral nonlinearity of 2.8 LSB. Operates from a 2.7V to 5.5V supply range with a temperature range of -40°C to 105°C. Packaged in a 6-lead SOT-23 Thin surface-mount package with tin-matte plating.
Texas Instruments DAC101S101CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 7.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101S101CIMKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
