
10-bit, single-channel digital-to-analog converter (DAC) with Rail-to-Rail output. Features SPI interface, 7.5µs settling time, and 2.8LSB Integral Nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal current of 256µA. Packaged in a 6-lead SOT-23 Thin, this RoHS compliant component is suitable for -40°C to 125°C operation.
Texas Instruments DAC101S101QCMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.35LSB |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 256uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC101S101-Q1 |
| Settling Time | 7.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101S101QCMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
