The DAC1022LCN is a 10-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It has 16 terminals and a dual terminal position. The device is packaged in a plastic DIP-16 package and has a width of 7.62mm and a length of 21.755mm. The DAC1022LCN operates over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |