
Octal Digital-to-Analog Converter, 10-bit resolution, featuring 8 DAC channels. SPI interface for data communication. Integral nonlinearity of 2 LSB. Operates with a single supply voltage from 2.7V to 5.5V. Low power consumption of 1.95mW. Surface mountable in a 16-TSSOP package, suitable for operation between -40°C and 125°C.
Texas Instruments DAC108S085CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC108S085 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
