20-bit monotonic digital-to-analog converter (DAC) featuring ultra-low noise, low glitch, and exceptional THD. This automotive-grade component operates across a -40°C to 125°C temperature range and utilizes a 48-terminal QUAD configuration within a 7mm x 7mm S-PQFP-G48 package. Designed for single function operation, it supports a nominal supply voltage of 15V.
Texas Instruments DAC11001APFBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC11001APFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.