PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP24, CERDIP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |