
12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers 12-bit resolution with an integral nonlinearity (INL) of 8 LSB and differential nonlinearity (DNL) of 0.25 LSB. Operates from a 2.7V to 5.5V supply with a typical supply current of 260uA and a maximum power dissipation of 640uW. Interface is SPI, and the output type is voltage. Packaged in a 6-pin TSOT for surface mounting, with a settling time of 10us.
Texas Instruments DAC121S101CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 260uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
