
Texas Instruments DAC121S101EVAL technical specifications.
| Interface | Serial |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
