The DAC121S101WGRLV is a 12-bit digital-to-analog converter with a nominal supply voltage of 3V and a military temperature grade. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a SOIC-10 package with a width of 6.12mm and a length of 6.86mm. It has 10 terminals and is a single-function device.
Texas Instruments DAC121S101WGRLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G10 |
| Width | 6.12 |
| Length | 6.86 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC121S101WGRLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.