
Texas Instruments DAC121S101WGRQV technical specifications.
| Package/Case | SOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 12.5us |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DAC121S101WGRQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
