
Dual 12-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a 2.7V to 5.5V single supply voltage range and 8.5µs settling time. Integral nonlinearity is 8 LSB. Operates from -40°C to 105°C with a maximum power dissipation of 2.3mW. SPI interface. Surface mountable in a 10-VSSOP package.
Texas Instruments DAC122S085CIMM technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC122S085CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
