
Dual 12-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features an SPI interface, 8LSB integral nonlinearity, and a settling time of 8.5µs. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 600µW and nominal supply current of 320µA. Packaged in a 10-VSSOP surface-mount case, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 105°C.
Texas Instruments DAC122S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 600uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC122S085CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
