
Texas Instruments DAC122S085EB/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | PowerWise® |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC122S085EB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
