The DAC1232LIN is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin PDIP package with dimensions of 7.62mm in width and 26.075mm in length. It operates at a nominal supply voltage of 11.4V and has a single function. The DAC1232LIN is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 11.4 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |