
The DAC124S085CIMM is a 12-bit digital-to-analog converter from Texas Instruments, available in a VSSOP package. It features four channels and operates from a single supply voltage between 2.7V and 5.5V. The device is capable of consuming 1.1mW of power and has a resolution of 12 bits. The DAC124S085CIMM has a settling time of 8.5us and operates over a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC124S085CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC124S085CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
