The DAC1282AIPW is a 24-bit digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is available in a TSSOP-24 package. The device is designed for industrial-grade applications and has a supply voltage of 2.5V with a maximum supply current of 8.5mA. The converter type is D/A converter with 24 bits of resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1282AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC1282AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.