The DAC1282AIPWR is a 24-bit dual digital-to-analog converter from Texas Instruments. It operates over a supply voltage of 2.5V and has a maximum supply current of 8.5mA. The device is packaged in a TSSOP-24 package and is rated for industrial temperature operation from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1282AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC1282AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.