
Texas Instruments DAC1282IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 38mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | DAC1282 |
| Settling Time | 25us |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1282IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
