
High-resolution, bipolar output voltage digital-to-analog converter featuring 24-bit resolution and 120dB signal-to-noise ratio. This single-channel DAC operates with a dual supply voltage range of 1.65V to 3.6V, consuming 38mW of power. It utilizes an SPI interface for communication and offers a fast 25µs settling time. Packaged in a 24-TSSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments DAC1282IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 38mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1282IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.