
Texas Instruments DAC128S085CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC128S085 |
| Settling Time | 8.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC128S085CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
