Texas Instruments DAC128S085EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC128S085 |
| Supported Device Technology | DAC |
| Number of Bits | 12 |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC128S085EVM to view detailed technical specifications.
No datasheet is available for this part.