
16-bit digital-to-analog converter (DAC) featuring a single channel and internal voltage reference. This precision DAC offers a 4mA-to-20mA current loop drive capability. It operates with a supply voltage range of 2.7V to 3.6V and supports an SPI interface. The device boasts an integral nonlinearity of 9 LSB and is available in a 16-WQFN surface-mount package. Operating temperature range is -40°C to 105°C, with tin contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC161S997RGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S997RGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
