
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features 2 DAC channels, 12-bit resolution, and a parallel interface. Offers 2.5 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates from a 3V to 5.5V supply voltage, with a nominal supply current of 58mA. Packaged in a 48-TQFP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC2902Y/1K technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2902 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2902Y/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
