
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features include 2.5 LSB differential nonlinearity, 3 LSB integral nonlinearity, and a parallel interface. Operates from a 3V to 5.5V supply voltage with a nominal current of 58mA. Packaged in a 48-TQFP with gold contact plating, suitable for -40°C to 85°C operation. Offers 68dB signal-to-noise ratio and 82dB spurious-free dynamic range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC2902Y/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2902 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2902Y/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
