
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 125 MSPS conversion rate. Features a parallel interface, unipolar output polarity, and a settling time of 0.03 µs. Operates with a supply voltage range of 3V to 5.5V, consuming 58mA nominal supply current. Integral nonlinearity is 5 LSB, with an SNR of 68 dB and SFDR of 82 dB. Packaged in a 48-TQFP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC2904Y/1K technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2904 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2904Y/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
