The DAC2904Y/2K is a 14-bit digital-to-analog converter with a quad configuration, featuring 48 terminals in a TQFP48 package. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. This device is designed for use in applications requiring high-resolution analog output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC2904Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC2904Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.