
Dual-channel, 12-bit Digital-to-Analog Converter (DAC) with a 40MS/s conversion rate. Features bipolar output polarity, parallel interface, and a 0.02µs settling time. Operates from a 2.7V to 3.3V supply voltage with a nominal supply current of 5.4mA. Offers 61dB SNR and 75dB SFDR, with integral nonlinearity of 8LSB and full-scale error of 2LSB. Packaged in a 48-TQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC2932PFBRG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 3.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.4mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 29mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Series | DAC2932 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2932PFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
