Texas Instruments DAC3151EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 500000000S/s |
| Settling Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC3151EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
