
Texas Instruments DAC3152EVM technical specifications.
| Package/Case | Module |
| Interface | LVDS, Parallel |
| Number of Bits | 10 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 500000000S/s |
| Settling Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC3152EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.