
The DAC3164IRGCR is a 12-bit dual digital-to-analog converter with a conversion rate of 500MS/s. It operates from a supply voltage of 1.71V to 3.45V and has a maximum power dissipation of 530mW. The device is available in a VQFN package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a settling time of 0.011us. The DAC3164IRGCR is suitable for applications requiring high-speed and high-resolution digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3164IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Conversion Rate | 500MS/s |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC3164 |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3164IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
