
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 500 MSPS conversion rate. Features include DDR, LVDS, and Parallel interfaces, 2 LSB integral nonlinearity, and 82 dB spurious-free dynamic range. Operates from a 1.8V to 3.3V supply voltage, with a maximum power dissipation of 530mW. Packaged in a 64-VQFN with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC3174IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 52mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC3174 |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3174IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
