
Dual-channel, 16-bit interpolating digital-to-analog converter (DAC) with an 800 MSPS conversion rate. Features LVDS and parallel interfaces, 4 LSB integral nonlinearity, and 77 dB signal-to-noise ratio. Operates across a -40°C to 85°C temperature range with a 1.7V to 3.6V supply voltage. Housed in a 48-VQFN package with gold contact plating, this RoHS compliant component offers 85 dB spurious-free dynamic range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3283IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.15W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC3283 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3283IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
