
Dual-channel, 16-bit interpolating digital-to-analog converter (DAC) with a 1.25 GS/s conversion rate. Features LVDS and parallel interfaces, 82dB spurious-free dynamic range (SFDR), and 4 LSB integral nonlinearity (INL). Operates from a 3.14V to 3.46V supply voltage with a typical power consumption of 800mW. Housed in an 88-WQFN-MR package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC3482IRKD25 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC3482 |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3482IRKD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
