Quad-channel, 16-bit interpolating digital-to-analog converter (DAC) with a 1.25 GS/s conversion rate. Features LVDS and parallel interfaces, 4 LSB integral nonlinearity, and 82 dB spurious-free dynamic range. Operates from a 1.2V to 3.3V supply, with a power consumption of 1.2W and a maximum power dissipation of 1.32W. Packaged in an 88-WQFN-MR with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3484IRKD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC3484 |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3484IRKD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
