Quad-channel, 16-bit, 2.5-GSPS interpolating digital-to-analog converter. Features 1x-16x interpolation, 144-pin FCBGA package with bottom terminal position, and industrial temperature grade (-40°C to 85°C). Operates with a nominal supply voltage of 0.9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC38J84IAAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38J84IAAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.