The DAC38RF82EVM is a circuit board designed for evaluating the DAC38RF82, DAC38RF83, DAC38RF85, and DAC38RF93 digital-to-analog converters. It supports performance evaluation up to a 9GSPS sampling rate and is compatible with the TSW14J56 EVM. The board includes an FMC connector for interfacing with third-party FPGA development boards and features an integrated low phase noise on-chip PLL with two VCOs. It also provides an easy-to-use software interface for controlling the DAC and the onboard LMK04828 clock chip via SPI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC38RF82EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 14Bits |
| Maximum Sampling Rate | 9GSPS |
| Number of Channels | 2channels |
| Interface Type | JESD204B |
| Interpolation | 1 to 24x |
| Serdes Signaling Rate | 12.5Gbps |
| On-board Clock Generator | LMK04828 |
| RoHS | Not Applicable |
Download the complete datasheet for Texas Instruments DAC38RF82EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.