The DAC39J82IAAV is a 16-bit digital-to-analog converter with an industrial-grade temperature range of -40 to 85 degrees Celsius. It has 144 terminals and a single function. The device is packaged in a 10mm x 10mm S-PBGA-B144 package with terminals on the bottom. It operates at a nominal supply voltage of 0.9V and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC39J82IAAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | 3A001A5B2B |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC39J82IAAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.