The DAC39J84IAAVR is a 16-bit digital-to-analog converter with an industrial-grade temperature range of -40°C to 85°C. It features a 144-pin S-PBGA-B144 package and operates at a nominal supply voltage of 3.3V. This device is designed for high-precision applications and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC39J84IAAVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC39J84IAAVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.