
8-bit, 8-channel voltage-output digital-to-analog converter (DAC) featuring an I2C interface. This integrated circuit offers an 8-bit resolution across eight independent channels, operating within an automotive temperature grade from -40°C to 125°C. The device is housed in a compact 3x3mm 16-WQFN package with a quad terminal position.
Texas Instruments DAC43608RTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC43608RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.