Quad 12-Bit Digital-to-Analog Converter (Serial Interface) 28-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |