
8-bit, single-channel digital-to-analog converter (DAC) with a 225KS/s conversion rate. Features 0.25LSB integral and differential nonlinearity, 81dB signal-to-noise ratio, and 65dB spurious-free dynamic range. Operates with a single supply voltage from 2V to 5.5V, consuming a maximum of 880uW. Interface is SPI, output type is voltage, and polarity is unipolar. Packaged in a 6-SC70 with gold contact plating, suitable for temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5311IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC5311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5311IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
