
Automotive 8-bit, single-channel digital-to-analog converter (DAC) featuring a 225 kS/s conversion rate and SPI interface. Offers 0.25 LSB integral and differential nonlinearity, with an 81 dB signal-to-noise ratio and 65 dB spurious-free dynamic range. Operates from a 1.8V to 5.5V single supply, consuming a maximum of 880 µW, and functions across an industrial temperature range of -40°C to 85°C. Gold contact plating and a 6 µs settling time are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5311IDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC5311-Q1 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5311IDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
