
8-Bit, single-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features an I2C interface and a conversion rate of 188 kS/s. Offers 1 LSB Integral Nonlinearity (INL) and 0.25 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V supply with a nominal supply current of 155µA. Packaged in a 6-pin SOT-23, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5571IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5571IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
