
Quad 8-bit Digital-to-Analog Converter (DAC) featuring an I²C interface. Offers a conversion rate of 188 kS/s with a settling time of 8 µs. Achieves integral nonlinearity (INL) of 0.5 LSB and differential nonlinearity (DNL) of 0.25 LSB. Operates from a single supply voltage between 2.7V and 5.5V, with a low power consumption of 1.5 mW and supply current of 600 µA. Encased in a compact 16-TSSOP package with gold contact plating, suitable for operation across a temperature range of -40°C to 105°C.
Texas Instruments DAC5573IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Series | DAC5573 |
| Settling Time | 8us |
| Supply Current | 600uA |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5573IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
